1.5 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/2CT52R152J

DigiKey Part Number
2019-CF1/2CT52R152JTR-ND - Tape & Reel (TR)
2019-CF1/2CT52R152JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1/2CT52R152J
Description
RES 1.5K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-450/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.335" L (3.00mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.125
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04200 €0,42 €
250,03520 €0,88 €
500,03080 €1,54 €
1000,02700 €2,70 €
2500,02296 €5,74 €
5000,02040 €10,20 €
1.0000,01823 €18,23 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01481 €59,24 €
8.0000,01348 €107,84 €
12.0000,01279 €153,48 €
20.0000,01201 €240,20 €
28.0000,01155 €323,40 €
40.0000,01110 €444,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €