
SPH0611LR5H-1 | |
|---|---|
DigiKey Part Number | 6017-SPH0611LR5H-1TR-ND - Tape & Reel (TR) 6017-SPH0611LR5H-1CT-ND - Cut Tape (CT) 6017-SPH0611LR5H-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPH0611LR5H-1 |
Description | MIC MEMS ANALOG OMNI -38DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SPH0611LR5H-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Impedance | 400 Ohms | |
Voltage Range | 1.5 V ~ 3.6 V | |
Current - Supply | 185 µA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,12300 € | 11,23 € |
| 25 | 1,01040 € | 25,26 € |
| 50 | 0,93440 € | 46,72 € |
| 100 | 0,86540 € | 86,54 € |
| 250 | 0,78360 € | 195,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,93200 € | 9,32 € |
| 25 | 0,85880 € | 21,47 € |
| 50 | 0,80740 € | 40,37 € |
| 100 | 0,75910 € | 75,91 € |
| 250 | 0,69992 € | 174,98 € |
| 500 | 0,65834 € | 329,17 € |
| 1.000 | 0,61943 € | 619,43 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,37940 € |




