
2220Y1000105KXT | |
|---|---|
DigiKey Part Number | 1608-1429-2-ND - Tape & Reel (TR) 1608-1429-1-ND - Cut Tape (CT) 1608-1429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y1000105KXT |
Description | CAP CER 1UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y1000105KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.165" (4.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 2,57800 € | 25,78 € |
| 50 | 2,16280 € | 108,14 € |
| 100 | 2,03450 € | 203,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,81728 € | 908,64 € |
| 1.000 | 1,75000 € | 1.750,00 € |
| 1.500 | 1,71630 € | 2.574,45 € |
| 2.500 | 1,67894 € | 4.197,35 € |
| 3.500 | 1,65710 € | 5.799,85 € |
| 5.000 | 1,63608 € | 8.180,40 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,38020 € |

