2200 pF ±5% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220JA250222JJTSYX

DigiKey Part Number
1608-2220JA250222JJTSYXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220JA250222JJTSYX
Description
CAP CER 2200PF 250VAC X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
DC Annex H, Humidity 3B Annex I, High Voltage
Series
Ratings
X1, Y2
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±5%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,83286 €916,43 €
Manufacturers Standard Package
Unit Price without VAT:1,83286 €
Unit Price with VAT:2,21776 €