4700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J1K00472JCT

DigiKey Part Number
1608-2220J1K00472JCTTR-ND - Tape & Reel (TR)
1608-2220J1K00472JCT-ND - Cut Tape (CT)
1608-2220J1K00472JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220J1K00472JCT
Description
CAP CER 4700PF 1KV C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J1K00472JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 740
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,46000 €3,46 €
102,45300 €24,53 €
502,05300 €102,65 €
1001,92940 €192,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,72042 €860,21 €
1.0001,65568 €1.655,68 €
1.5001,62324 €2.434,86 €
2.5001,58728 €3.968,20 €
3.5001,56625 €5.481,88 €
5.0001,54603 €7.730,15 €
Manufacturers Standard Package
Unit Price without VAT:3,46000 €
Unit Price with VAT:4,18660 €