1825Y6K00271KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 11,68368 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,44342 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 2,45958 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 2,08878 €
Datasheet
270 pF ±10% 6000V (6kV) Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y6K00271KCT

DigiKey Part Number
1825Y6K00271KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y6K00271KCT
Description
CAP CER 270PF 6KV C0G/NP0 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 pF ±10% 6000V (6kV) Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y6K00271KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825Y6K00271FCTKnowles Syfer01825Y6K00271FCT-ND11,68368 €Upgrade
1825Y6K00271GCTKnowles Syfer01825Y6K00271GCT-ND5,44342 €Upgrade
1825Y6K00271JXTKnowles Syfer01825Y6K00271JXT-ND2,45958 €Similar
1825Y6K00271KXTKnowles Syfer01825Y6K00271KXT-ND2,08878 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,13370 €1.566,85 €
Manufacturers Standard Package
Unit Price without VAT:3,13370 €
Unit Price with VAT:3,79178 €