10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J6300103JGT

DigiKey Part Number
1608-1355-1-ND - Cut Tape (CT)
1608-1355-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812J6300103JGT
Description
CAP CER 10000PF 630V C0GNP0 1812
Customer Reference
Detailed Description
10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J6300103JGT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4532C0G2J103J160KATDK2.486445-2360-1-ND1,89000 €Direct
C1812C103JBGACTUKEMET50399-15189-1-ND3,26000 €Upgrade
In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,39000 €1,39 €
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,68190 €