
1410J0500394MXTE03 | |
|---|---|
DigiKey Part Number | 1410J0500394MXTE03-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1410J0500394MXTE03 |
Description | CAP PASSTHRU 0.39UF 20% 50V 1410 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Feed Through Capacitor 50V |
Datasheet | Datasheet |
EDA/CAD Models | 1410J0500394MXTE03 Models |
Category | Voltage - Rated 50V |
Manufacturer Knowles Syfer | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Temperature Coefficient X7R |
Part Status Active | Mounting Type Surface Mount, MLCC |
Type Pass Through | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance 0.39 µF | Height (Max) 0.079" (2.00mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,68156 € | 5.363,12 € |
| Unit Price without VAT: | 2,68156 € |
|---|---|
| Unit Price with VAT: | 3,24469 € |

