
1210J2000104KXT | |
|---|---|
DigiKey Part Number | 1608-1091-2-ND - Tape & Reel (TR) 1608-1091-1-ND - Cut Tape (CT) 1608-1091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J2000104KXT |
Description | CAP CER 0.1UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J2000104KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59400 € | 5,94 € |
| 50 | 0,46380 € | 23,19 € |
| 100 | 0,42340 € | 42,34 € |
| 500 | 0,35546 € | 177,73 € |
| 1.000 | 0,33445 € | 334,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31716 € | 634,32 € |
| 4.000 | 0,30293 € | 1.211,72 € |
| 6.000 | 0,29579 € | 1.774,74 € |
| 10.000 | 0,28789 € | 2.878,90 € |
| 14.000 | 0,28327 € | 3.965,78 € |
| 20.000 | 0,27882 € | 5.576,40 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,12530 € |

