Upgrade
Upgrade
Direct
Upgrade

1206Y6300332MET | |
|---|---|
DigiKey Part Number | 1206Y6300332MET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y6300332MET |
Description | CAP CER 3300PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y6300332MET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y6300332JET | Knowles Syfer | 0 | 1206Y6300332JET-ND | 0,52675 € | Upgrade |
| 1206Y6300332KET | Knowles Syfer | 0 | 1206Y6300332KET-ND | 0,43865 € | Upgrade |
| CGA5H4X7R2J332M115AE | TDK | 0 | CGA5H4X7R2J332M115AE-ND | 0,07378 € | Direct |
| CGA5H4X7R2J332K115AE | TDK | 0 | CGA5H4X7R2J332K115AE-ND | 0,08661 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42971 € | 1.074,27 € |
| Unit Price without VAT: | 0,42971 € |
|---|---|
| Unit Price with VAT: | 0,51995 € |



