
1206Y1000102JCT | |
|---|---|
DigiKey Part Number | 1608-1206Y1000102JCTTR-ND - Tape & Reel (TR) 1608-1206Y1000102JCT-ND - Cut Tape (CT) 1608-1206Y1000102JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y1000102JCT |
Description | CAP CER 1000PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1000102JCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54900 € | 5,49 € |
| 50 | 0,42640 € | 21,32 € |
| 100 | 0,38870 € | 38,87 € |
| 500 | 0,32506 € | 162,53 € |
| 1.000 | 0,30539 € | 305,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28462 € | 711,55 € |
| 5.000 | 0,27210 € | 1.360,50 € |
| 7.500 | 0,26582 € | 1.993,65 € |
| 12.500 | 0,25887 € | 3.235,88 € |
| 17.500 | 0,25480 € | 4.459,00 € |
| 25.000 | 0,25089 € | 6.272,25 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,04060 € |

