Upgrade
Upgrade
Upgrade
Direct

1206Y0250274JXT | |
|---|---|
DigiKey Part Number | 1206Y0250274JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0250274JXT |
Description | CAP CER 0.27UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0250274JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y0500274JXT | Knowles Syfer | 0 | 1206Y0500274JXT-ND | 0,29606 € | Upgrade |
| 1206Y0630274JXT | Knowles Syfer | 0 | 1206Y0630274JXT-ND | 0,29606 € | Upgrade |
| 1206Y1000274JXT | Knowles Syfer | 0 | 1206Y1000274JXT-ND | 1,16124 € | Upgrade |
| 12063C274JAT2A | KYOCERA AVX | 0 | 12063C274JAT2A-ND | 0,11019 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29606 € | 740,15 € |
| Unit Price without VAT: | 0,29606 € |
|---|---|
| Unit Price with VAT: | 0,35823 € |



