
1206J2500104KXT | |
|---|---|
DigiKey Part Number | 1608-1396-2-ND - Tape & Reel (TR) 1608-1396-1-ND - Cut Tape (CT) 1608-1396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J2500104KXT |
Description | CAP CER 250V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J2500104KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C104KARACTU | KEMET | 77.520 | 399-C1206C104KARACTUCT-ND | 0,31000 € | Direct |
| C3216X7R2E104K160AA | TDK | 79.116 | 445-2287-1-ND | 0,25000 € | Direct |
| CC1206KKX7RYBB104 | YAGEO | 48.091 | 311-1976-1-ND | 0,25000 € | Direct |
| C1206C104JARACTU | KEMET | 8.438 | 399-C1206C104JARACTUCT-ND | 0,92000 € | Upgrade |
| C3216X7R2E104K160AM | TDK | 1.745 | 445-6079-1-ND | 0,25000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47700 € | 4,77 € |
| 50 | 0,36800 € | 18,40 € |
| 100 | 0,33440 € | 33,44 € |
| 500 | 0,27770 € | 138,85 € |
| 1.000 | 0,26017 € | 260,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24168 € | 604,20 € |
| 5.000 | 0,23052 € | 1.152,60 € |
| 7.500 | 0,22494 € | 1.687,05 € |
| 12.500 | 0,21874 € | 2.734,25 € |
| 17.500 | 0,21512 € | 3.764,60 € |
| 25.000 | 0,21164 € | 5.291,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

