
0805J2504P70BUT | |
|---|---|
DigiKey Part Number | 1608-0805J2504P70BUTTR-ND - Tape & Reel (TR) 1608-0805J2504P70BUTCT-ND - Cut Tape (CT) 1608-0805J2504P70BUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J2504P70BUT |
Description | CAP CER 4.7PF 250V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J2504P70BUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,73200 € | 7,32 € |
| 50 | 0,57880 € | 28,94 € |
| 100 | 0,53150 € | 53,15 € |
| 500 | 0,45176 € | 225,88 € |
| 1.000 | 0,42707 € | 427,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39657 € | 1.189,71 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,35520 € |

