Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603Y0500103KST | |
|---|---|
DigiKey Part Number | 1608-0603Y0500103KSTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y0500103KST |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 0603 (1608 Metric) |
Voltage - Rated | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Temperature Coefficient | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y0500103KETM01 | Knowles Syfer | 0 | 1608-0603Y0500103KETM01TR-ND | 0,17550 € | Parametric Equivalent |
| C0603X103K5RECAUTO | KEMET | 48.465 | 399-14199-1-ND | 0,20000 € | Parametric Equivalent |
| MCJCU168BB7103KTPA01 | Taiyo Yuden | 729 | 587-MCJCU168BB7103KTPA01CT-ND | 0,20000 € | Parametric Equivalent |
| ST18B103K500CT | Walsin Technology Corporation | 0 | 1292-ST18B103K500CTTR-ND | 0,00593 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16685 € | 667,40 € |
| Unit Price without VAT: | 0,16685 € |
|---|---|
| Unit Price with VAT: | 0,20189 € |




-_tmb.jpg)