
050525000470FQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-050525000470FQTAF9LMTR-ND - Tape & Reel (TR) 1608-050525000470FQTAF9LMCT-ND - Cut Tape (CT) 1608-050525000470FQTAF9LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 050525000470FQTAF9LM |
Description | 0505 SIZE - 2 SINTERED SILVER WI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 500V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,75200 € | 7,52 € |
| 50 | 0,59440 € | 29,72 € |
| 100 | 0,54570 € | 54,57 € |
| 500 | 0,46336 € | 231,68 € |
| 1.000 | 0,43789 € | 437,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41098 € | 1.027,45 € |
| 5.000 | 0,39476 € | 1.973,80 € |
| 7.500 | 0,38663 € | 2.899,72 € |
| 12.500 | 0,37762 € | 4.720,25 € |
| 17.500 | 0,37235 € | 6.516,12 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,40360 € |

