Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B393M251NT | |
|---|---|
DigiKey Part Number | 1763-1206B393M251NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B393M251NT |
Description | 1206 MLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.064" (1.63mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J2500393MDT | Knowles Syfer | 0 | 1206J2500393MDT-ND | 0,62141 € | Parametric Equivalent |
| 1206J2500393MXT | Knowles Syfer | 0 | 1206J2500393MXT-ND | 0,24591 € | Parametric Equivalent |
| 1206Y2500393MDT | Knowles Syfer | 0 | 1206Y2500393MDT-ND | 0,62072 € | Parametric Equivalent |
| 1206Y2500393MXT | Knowles Syfer | 0 | 1206Y2500393MXT-ND | 0,28162 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,00338 € | 2.508,45 € |
| Unit Price without VAT: | 1,00338 € |
|---|---|
| Unit Price with VAT: | 1,21409 € |



