1 ~ 5pF Trimmer Capacitor 250 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2322-1GSLR1

DigiKey Part Number
1956-2322-1GSLR1TR-ND - Tape & Reel (TR)
1956-2322-1GSLR1CT-ND - Cut Tape (CT)
1956-2322-1GSLR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2322-1GSLR1
Description
CAP TRIMMER 1-5PF 250V SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 ~ 5pF Trimmer Capacitor 250 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Ceramic
Manufacturer
Knowles Johanson Manufacturing
Q @ Freq
1000 @ 100MHz
Series
Size / Dimension
0.180" L x 0.167" W (4.57mm x 4.24mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.086" (2.18mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Capacitance Range
1 ~ 5pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
Sealed
Voltage - Rated
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.517
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,89000 €12,89 €
1010,05200 €100,52 €
508,91640 €445,82 €
1008,63890 €863,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,96926 €3.984,63 €
1.0007,78468 €7.784,68 €
Manufacturers Standard Package
Unit Price without VAT:12,89000 €
Unit Price with VAT:15,59690 €