Image for 2322-1GR1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2322-1GR1

DigiKey Part Number
1956-2322-1GR1TR-ND - Tape & Reel (TR)
1956-2322-1GR1CT-ND - Cut Tape (CT)
1956-2322-1GR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2322-1GR1
Description
CAP CER TRIM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 ~ 5pF Trimmer Capacitor 250 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Ceramic
Manufacturer
Knowles Johanson Manufacturing
Q @ Freq
1000 @ 100MHz
Series
Size / Dimension
0.180" L x 0.167" W (4.57mm x 4.24mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.086" (2.18mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Capacitance Range
1 ~ 5pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
Sealed
Voltage - Rated
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,15000 €13,15 €
1010,24700 €102,47 €
509,08960 €454,48 €
1008,73100 €873,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,12398 €4.061,99 €
1.0007,93583 €7.935,83 €
Manufacturers Standard Package
Unit Price without VAT:13,15000 €
Unit Price with VAT:15,91150 €