
B099QF3S | |
|---|---|
DigiKey Part Number | 1761-B099QF3S-ND |
Manufacturer | |
Manufacturer Product Number | B099QF3S |
Description | RF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10GHz Center Frequency Band Pass RF Filter (Radio Frequency) 4GHz Bandwidth 2dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 10GHz Center | |
Bandwidth | 4GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.170" L x 0.140" W (4.32mm x 3.56mm) | |
Height (Max) | 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 156,80700 € | 1.568,07 € |
| Unit Price without VAT: | 156,80700 € |
|---|---|
| Unit Price with VAT: | 189,73647 € |

