


B080JB4S-T | |
|---|---|
DigiKey Part Number | 1761-B080JB4S-TTR-ND - Tape & Reel (TR) 1761-B080JB4S-TCT-ND - Cut Tape (CT) 1761-B080JB4S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B080JB4S-T |
Description | DLI FILTER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 4dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 8GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.250" L x 0.160" W (6.35mm x 4.06mm) | |
Height (Max) | 0.098" (2.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,50000 € | 151,50 € |
| 10 | 139,78700 € | 1.397,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 114,20530 € | 11.420,53 € |
| Unit Price without VAT: | 151,50000 € |
|---|---|
| Unit Price with VAT: | 183,31500 € |

