
AEQ2234-T | |
|---|---|
DigiKey Part Number | 1761-AEQ2234-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AEQ2234-T |
Description | GAIN EQUALIZER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Gain Equalizer Military EW and ECM 0Hz ~ 32GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Gain Equalizer | |
Frequency | 0Hz ~ 32GHz | |
RF Type | Military EW and ECM | |
Secondary Attributes | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,45790 € | 845,79 € |
| 200 | 8,14215 € | 1.628,43 € |
| 300 | 7,96603 € | 2.389,81 € |
| 500 | 7,85308 € | 3.926,54 € |
| Unit Price without VAT: | 8,45790 € |
|---|---|
| Unit Price with VAT: | 10,23406 € |

