
DTS 205 CPT | |
---|---|
DigiKey Part Number | 3746-DTS205CPTTR-ND - Tape & Reel (TR) 3746-DTS205CPTCT-ND - Cut Tape (CT) 3746-DTS205CPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTS 205 CPT |
Description | DECTECTOR SWITCH, OFF-MOM, SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 3.6 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 41gf | |
Release Force | - | |
Operating Position | 0.065" (1.65mm) | |
Pretravel | 45° | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,79000 € | 0,79 € |
10 | 0,67500 € | 6,75 € |
25 | 0,62840 € | 15,71 € |
100 | 0,56010 € | 56,01 € |
250 | 0,51892 € | 129,73 € |
500 | 0,49022 € | 245,11 € |
1.000 | 0,46388 € | 463,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.300 | 0,47618 € | 1.095,21 € |
4.600 | 0,45571 € | 2.096,27 € |
6.900 | 0,44412 € | 3.064,43 € |
11.500 | 0,42990 € | 4.943,85 € |
16.100 | 0,42077 € | 6.774,40 € |
Unit Price without VAT: | 0,79000 € |
---|---|
Unit Price with VAT: | 0,95590 € |