
MERP12-12120S | |
|---|---|
DigiKey Part Number | 3746-MERP12-12120S-ND |
Manufacturer | |
Manufacturer Product Number | MERP12-12120S |
Description | ENCODER MECH PULSE VERT PC PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Pulse Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Pulse | |
Pulses per Revolution | 12 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 5 | 2,44600 € | 12,23 € |
| 10 | 2,29000 € | 22,90 € |
| 25 | 2,09960 € | 52,49 € |
| 40 | 2,00825 € | 80,33 € |
| 80 | 1,88025 € | 150,42 € |
| 240 | 1,69338 € | 406,41 € |
| 480 | 1,58458 € | 760,60 € |
| 960 | 1,48228 € | 1.422,99 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,44850 € |

