New Product
1/4" Hex Socket Nut Driver 8.00" (203.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65414

DigiKey Part Number
1742-65414-ND
Manufacturer
Manufacturer Product Number
65414
Description
COLOR-CODED HOLLOW-SHAFT HEAVY-D
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1/4" Hex Socket Nut Driver 8.00" (203.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Nut Driver
Tip Type
Hex Socket
Size
1/4"
Length - Blade
3.50" (88.9mm)
Length - Overall
8.00" (203.2mm)
Features
Color Coded, Hollow Shaft
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,05000 €12,05 €
511,16800 €55,84 €
1010,81000 €108,10 €
2510,35240 €258,81 €
Manufacturers Standard Package
Unit Price without VAT:12,05000 €
Unit Price with VAT:14,58050 €