
31922 | |
|---|---|
DigiKey Part Number | 31922-ND |
Manufacturer | |
Manufacturer Product Number | 31922 |
Description | BI-METAL HOLE SAW, 1-3/8" |
Customer Reference | |
Detailed Description | Hole Saw General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Hole Saw | |
For Use With/Related Products | General Purpose | |
Weight | 1.9 lbs (861.8 g) |

