
TC58BVG0S3HBAI4 | |
|---|---|
DigiKey Part Number | TC58BVG0S3HBAI4-ND |
Manufacturer | |
Manufacturer Product Number | TC58BVG0S3HBAI4 |
Description | IC FLASH 1GBIT PARALLEL 63TFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit Parallel 25 ns 63-TFBGA (9x11) |
Datasheet | Datasheet |
Category | Memory Organization 128M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 25ns |
Packaging Tray | Access Time 25 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 63-TFBGA (9x11) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC58NVG0S3HBAI4 | Kioxia America, Inc. | 37 | TC58NVG0S3HBAI4-ND | 2,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,76500 € | 27,65 € |
| 25 | 2,68360 € | 67,09 € |
| 50 | 2,62240 € | 131,12 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,58160 € |

