
WP934SA/3SRD | |
|---|---|
DigiKey Part Number | 754-1291-ND |
Manufacturer | |
Manufacturer Product Number | WP934SA/3SRD |
Description | LED CBI 3MM 3X1 RED DIFF RA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 3) Diffused, Tinted 1.85V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP934SA/3SRD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Red (x 3) | |
Wavelength - Peak | 655nm | |
Configuration | 3 High | |
Current | 20mA | |
Millicandela Rating | 400mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.85V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.250 | 0,49043 € | 9.931,21 € |
| Unit Price without VAT: | 0,49043 € |
|---|---|
| Unit Price with VAT: | 0,59342 € |

