WP934GE/2ID is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: 0,00000 €
Image for WP934GE/2ID is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP934GE/2ID

DigiKey Part Number
WP934GE/2ID-ND
Manufacturer
Manufacturer Product Number
WP934GE/2ID
Description
LED CBI 3MM BI-LVL RED RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 2V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
WP934GE/2ID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Bulk
Part Status
Active
Color
Red (x 2)
Wavelength - Peak
627nm
Configuration
2 High
Current
30mA
Millicandela Rating
30mcd
Viewing Angle
40°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.