
KB2800CGKD | |
|---|---|
DigiKey Part Number | KB2800CGKD-ND |
Manufacturer | |
Manufacturer Product Number | KB2800CGKD |
Description | LED CBI 8.89X3.81MM 2SEG GN VERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 2 Wide, DIP Green (x 2) Diffused, Tinted 2.1V 150mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KB2800CGKD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green (x 2) | |
Wavelength - Peak | 574nm | |
Configuration | Bar - 2 Wide, DIP | |
Current | 150mA | |
Millicandela Rating | 36mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 8.89mm x 3.81mm | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 50 | 0,90400 € | 45,20 € |
| 100 | 0,83810 € | 83,81 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,87550 € |

