
APBDA3020SURKZGKC-GX | |
|---|---|
DigiKey Part Number | APBDA3020SURKZGKC-GX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APBDA3020SURKZGKC-GX |
Description | LED GREEN/RED CLEAR 3SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 3-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 2.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26773 € | 535,46 € |
| 4.000 | 0,25380 € | 1.015,20 € |
| 6.000 | 0,24666 € | 1.479,96 € |
| 10.000 | 0,23859 € | 2.385,90 € |
| 14.000 | 0,23380 € | 3.273,20 € |
| 20.000 | 0,22913 € | 4.582,60 € |
| Unit Price without VAT: | 0,26773 € |
|---|---|
| Unit Price with VAT: | 0,32395 € |

