
KTD2690EVAB-TA | |
|---|---|
DigiKey Part Number | 2763-KTD2690EVAB-TATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTD2690EVAB-TA |
Description | IC LED DVR REGULATOR 1.5A 10UDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.5A 10-uDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2.7V ~ 5.5V | |
Current - Output / Channel | 1.5A | |
Frequency | 2MHz, 4MHz | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | 10-uDFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,33794 € | 2.027,64 € |
| 15.000 | 0,32523 € | 4.878,45 € |
| Unit Price without VAT: | 0,33794 € |
|---|---|
| Unit Price with VAT: | 0,40891 € |


