
8670 | |
|---|---|
DigiKey Part Number | 36-8670-ND |
Manufacturer | |
Manufacturer Product Number | 8670 |
Description | LENS YLW 180DEG FRESNEL RING SNP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Yellow 180° Fresnel Ring Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Lens Size 7.1mm Dia |
Manufacturer Keystone Electronics | Lens Transparency Clear |
Packaging Bag | Optical Pattern Fresnel Ring |
Part Status Active | Viewing Angle 180° |
Type Lens Cap | For Use With/Related Manufacturer General Purpose |
Color Yellow | Material Polycarbonate |
Number of LEDs 1 | Mounting Type Panel Mount, Snap-In |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43982 € | 439,82 € |
| Unit Price without VAT: | 0,43982 € |
|---|---|
| Unit Price with VAT: | 0,53218 € |




