


4950 | |
|---|---|
DigiKey Part Number | 36-4950-ND |
Manufacturer | |
Manufacturer Product Number | 4950 |
Description | PC TEST POINT SLOTTED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Test Point, Slotted Brass Tin Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 4950 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point, Slotted | |
Mounting Type | Through Hole | |
Color | - | |
Hole Diameter | 0.039" (1.00mm) | |
Size / Dimension | 0.071" L x 0.098" W (1.80mm x 2.50mm) | |
Height | - | |
Plating | Tin | |
Material - Insulation | No Insulation | |
Material - Body | Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,18500 € | 1,85 € |
| 25 | 0,16560 € | 4,14 € |
| 100 | 0,14020 € | 14,02 € |
| 500 | 0,11616 € | 58,08 € |
| 1.000 | 0,10737 € | 107,37 € |
| 2.500 | 0,09697 € | 242,43 € |
| 5.000 | 0,08994 € | 449,70 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |




