



24451 | |
|---|---|
DigiKey Part Number | 36-24451-ND |
Manufacturer | |
Manufacturer Product Number | 24451 |
Description | HEX STANDOFF M4 ALUMINUM 6MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Aluminum 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,37000 € | 3,70 € |
| 25 | 0,33040 € | 8,26 € |
| 100 | 0,28040 € | 28,04 € |
| 500 | 0,23280 € | 116,40 € |
| 1.000 | 0,21537 € | 215,37 € |
| 2.500 | 0,19478 € | 486,95 € |
| 5.000 | 0,18804 € | 940,20 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |

