
1525-2 | |
|---|---|
DigiKey Part Number | 36-1525-2-ND |
Manufacturer | |
Manufacturer Product Number | 1525-2 |
Description | TERM TURRET HOLLOW L=8.7MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Fork, Hollow 0.343" (8.70mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1525-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End, Fork, Hollow | |
Number of Turrets | Single | |
Length - Above Board | 0.343" (8.70mm) | |
Length - Below Flange | 0.109" (2.77mm) | |
Length - Overall | 0.452" (11.48mm) | |
Mounting Type | Through Hole | |
Termination | Staking Flare, Knurled | |
Flange Diameter | 0.156" (3.96mm) | |
Diameter - Turret Head | - | |
Staking Side OD | 0.112" (2.84mm) | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.116" (2.95mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,87300 € | 8,73 € |
| 25 | 0,78200 € | 19,55 € |
| 100 | 0,66450 € | 66,45 € |
| 500 | 0,55366 € | 276,83 € |
| 1.000 | 0,51309 € | 513,09 € |
| 2.500 | 0,48495 € | 1.212,38 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,40360 € |

