
1205 | |
|---|---|
DigiKey Part Number | 36-1205-ND |
Manufacturer | |
Manufacturer Product Number | 1205 |
Description | TERM SCREW 8-32 2 PIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Pin Screw Terminal, Power Tap 8-32 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 8-32 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 2 | |
Mounting Type | Through Hole | |
Features | Anti-Rotational Tab, Notched Leg, Screw Not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,83900 € | 8,39 € |
| 25 | 0,75200 € | 18,80 € |
| 100 | 0,66310 € | 66,31 € |
| 1.000 | 0,53443 € | 534,43 € |
| 2.500 | 0,46516 € | 1.162,90 € |
| 5.000 | 0,43547 € | 2.177,35 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,35520 € |

