
Z0603C331BPWZT | |
|---|---|
DigiKey Part Number | 399-Z0603C331BPWZTTR-ND - Tape & Reel (TR) 399-Z0603C331BPWZTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0603C331BPWZT |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 900mA 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | Z0603C331BPWZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 130mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11900 € | 1,19 € |
| 25 | 0,10280 € | 2,57 € |
| 50 | 0,09220 € | 4,61 € |
| 100 | 0,08240 € | 8,24 € |
| 250 | 0,07060 € | 17,65 € |
| 500 | 0,06244 € | 31,22 € |
| 1.000 | 0,05485 € | 54,85 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

