
T520Y337M006ATE025 | |
|---|---|
DigiKey Part Number | 399-T520Y337M006ATE025TR-ND - Tape & Reel (TR) 399-T520Y337M006ATE025CT-ND - Cut Tape (CT) 399-T520Y337M006ATE025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520Y337M006ATE025 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520Y337M006ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,15600 € | 21,56 € |
| 50 | 1,79420 € | 89,71 € |
| 100 | 1,68220 € | 168,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,49294 € | 746,47 € |
| 1.500 | 1,40493 € | 2.107,39 € |
| 2.500 | 1,37238 € | 3.430,95 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,71470 € |

