
T598B476M010ATW070 | |
|---|---|
DigiKey Part Number | 399-T598B476M010ATW070TR-ND - Tape & Reel (TR) 399-T598B476M010ATW070CT-ND - Cut Tape (CT) 399-T598B476M010ATW070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598B476M010ATW070 |
Description | CAP TAN POLY 47UF 10V AUTO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 47 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 10 | 4,25200 € | 42,52 € |
| 50 | 3,64600 € | 182,30 € |
| 100 | 3,45860 € | 345,86 € |
| 500 | 3,16298 € | 1.581,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,96203 € | 5.924,06 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,98170 € |

