
T591V227M006ATE045 | |
|---|---|
DigiKey Part Number | 399-T591V227M006ATE045TR-ND - Tape & Reel (TR) 399-T591V227M006ATE045CT-ND - Cut Tape (CT) 399-T591V227M006ATE045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591V227M006ATE045 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591V227M006ATE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,47400 € | 14,74 € |
| 50 | 1,20400 € | 60,20 € |
| 100 | 1,12080 € | 112,08 € |
| 500 | 0,98000 € | 490,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93643 € | 936,43 € |
| 3.000 | 0,88257 € | 2.647,71 € |
| 5.000 | 0,86263 € | 4.313,15 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,60150 € |

