Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T543X156K063AHE050 | |
|---|---|
DigiKey Part Number | 399-T543X156K063AHE050TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T543X156K063AHE050 |
Description | CAP TANT SMD POLYMER HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543X156K063AHE050 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 15 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 63 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T541X156K063AH6710 | KEMET | 0 | 399-T541X156K063AH6710TR-ND | 17,98146 € | Parametric Equivalent |
| T541X156K063AT6710 | KEMET | 0 | 399-T541X156K063AT6710TR-ND | 17,46418 € | Parametric Equivalent |
| T541X156K063BH6710 | KEMET | 0 | 399-T541X156K063BH6710TR-ND | 19,36986 € | Parametric Equivalent |
| T541X156K063CH6510 | KEMET | 0 | 399-T541X156K063CH6510TR-ND | 17,84534 € | Parametric Equivalent |
| T541X156K063CH6610 | KEMET | 0 | 399-T541X156K063CH6610TR-ND | 19,38348 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,02990 € | 4.014,95 € |
| Unit Price without VAT: | 8,02990 € |
|---|---|
| Unit Price with VAT: | 9,71618 € |



