Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T541X227K016BH8610 | |
|---|---|
DigiKey Part Number | T541X227K016BH8610-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T541X227K016BH8610 |
Description | CAP TANT POLY 220UF 16V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 16 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T541X227K016AH8510 | KEMET | 0 | T541X227K016AH8510-ND | 14,57846 € | Parametric Equivalent |
| T541X227K016AH8610 | KEMET | 0 | T541X227K016AH8610-ND | 16,13022 € | Parametric Equivalent |
| T541X227K016AH8710 | KEMET | 0 | T541X227K016AH8710-ND | 17,66836 € | Parametric Equivalent |
| T541X227K016AT8510 | KEMET | 0 | T541X227K016AT8510-ND | 14,15648 € | Parametric Equivalent |
| T541X227K016AT8610 | KEMET | 0 | T541X227K016AT8610-ND | 13,58506 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,42336 € | 8.711,68 € |
| Unit Price without VAT: | 17,42336 € |
|---|---|
| Unit Price with VAT: | 21,08227 € |



