Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T540D156M035AH6510 | |
|---|---|
DigiKey Part Number | 399-8554-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T540D156M035AH6510 |
Description | CAP TANT POLY 15UF 35V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T540D156M035AH6510 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance 15 µF | Manufacturer Size Code D |
Tolerance ±20% | Ratings COTS |
Voltage - Rated 35 V | Features High Reliability |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 75mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T540D156K035AT6720 | KEMET | 0 | 399-T540D156K035AT6720TR-ND | 14,55122 € | Parametric Equivalent |
| T540D156K035CT6720 | KEMET | 0 | 399-T540D156K035CT6720TR-ND | 16,81082 € | Parametric Equivalent |
| T540D156M035AH6620 | KEMET | 0 | 399-T540D156M035AH6620TR-ND | 11,62464 € | Parametric Equivalent |
| T540D156M035AH6720 | KEMET | 0 | 399-T540D156M035AH6720TR-ND | 13,16280 € | Parametric Equivalent |
| T540D156M035CH6620 | KEMET | 0 | 399-T540D156M035CH6620TR-ND | 13,58476 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,31060 € | 4.655,30 € |
| Unit Price without VAT: | 9,31060 € |
|---|---|
| Unit Price with VAT: | 11,26583 € |


