
T521B685M035ATE150 | |
---|---|
DigiKey Part Number | 399-14255-2-ND - Tape & Reel (TR) 399-14255-1-ND - Cut Tape (CT) 399-14255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521B685M035ATE150 |
Description | CAP TANT POLY 6.8UF 35V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521B685M035ATE150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 6.8 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,05000 € | 1,05 € |
10 | 0,67900 € | 6,79 € |
50 | 0,53420 € | 26,71 € |
100 | 0,48970 € | 48,97 € |
500 | 0,41458 € | 207,29 € |
1.000 | 0,39132 € | 391,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,37218 € | 744,36 € |
4.000 | 0,35642 € | 1.425,68 € |
6.000 | 0,34852 € | 2.091,12 € |
10.000 | 0,33977 € | 3.397,70 € |
14.000 | 0,33466 € | 4.685,24 € |
20.000 | 0,32973 € | 6.594,60 € |
24.000 | 0,32740 € | 7.857,60 € |
Unit Price without VAT: | 1,05000 € |
---|---|
Unit Price with VAT: | 1,27050 € |