3.3 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521B335M035ATE200

DigiKey Part Number
399-14260-2-ND - Tape & Reel (TR)
399-14260-1-ND - Cut Tape (CT)
399-14260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521B335M035ATE200
Description
CAP TANT POLY 3.3UF 35V 1411
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521B335M035ATE200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
3.3 µF
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 655
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,66400 €6,64 €
500,52020 €26,01 €
1000,47610 €47,61 €
5000,40160 €200,80 €
1.0000,37856 €378,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,35960 €719,20 €
6.0000,33615 €2.016,90 €
10.0000,32748 €3.274,80 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,23420 €