Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520Y477M006ATE0257706 | |
|---|---|
DigiKey Part Number | 399-T520Y477M006ATE0257706-ND |
Manufacturer | |
Manufacturer Product Number | T520Y477M006ATE0257706 |
Description | 470.UF 6.0V |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 470 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code Y |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D477M006AHE025 | KEMET | 0 | 399-T520D477M006AHE025TR-ND | 1,53828 € | Parametric Equivalent |
| T520D477M006ATE025 | KEMET | 1.545 | 399-4985-1-ND | 2,65000 € | Parametric Equivalent |
| T520D477M006ATE0257280 | KEMET | 0 | 399-T520D477M006ATE0257280TR-ND | 1,18359 € | Parametric Equivalent |
| T520D477M006ATE0257706 | KEMET | 0 | 399-T520D477M006ATE0257706-ND | 1,33275 € | Parametric Equivalent |
| T520Y477M006ATE025 | KEMET | 19.609 | 399-10412-1-ND | 2,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 1,22114 € | 170,96 € |
| Unit Price without VAT: | 1,22114 € |
|---|---|
| Unit Price with VAT: | 1,47758 € |










