T520X687M006ATE0257280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 497
Unit Price: 6,92000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,32875 €

Parametric Equivalent


KEMET
In Stock: 986
Unit Price: 3,19000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,27000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,97509 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2
Unit Price: 3,09000 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 5
Unit Price: 1,81000 €
Datasheet
680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520X687M006ATE0257280

DigiKey Part Number
399-T520X687M006ATE0257280TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520X687M006ATE0257280
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520X687M006ATE0257280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,98871 €7.977,42 €
Manufacturers Standard Package
Unit Price without VAT:3,98871 €
Unit Price with VAT:4,82634 €