Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520W476M016AHE0457706 | |
|---|---|
DigiKey Part Number | 399-T520W476M016AHE0457706-ND |
Manufacturer | |
Manufacturer Product Number | T520W476M016AHE0457706 |
Description | 47.0UF 16.0V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 47 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated 16 V | Manufacturer Size Code W |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520W476M016AHE045 | KEMET | 2.375 | 399-18111-1-ND | 2,96000 € | Parametric Equivalent |
| T520W476M016ATE045 | KEMET | 1.531 | 399-4737-1-ND | 3,41000 € | Parametric Equivalent |
| T520W476M016ATE0457453 | KEMET | 0 | 399-T520W476M016ATE0457453TR-ND | 1,50452 € | Parametric Equivalent |
| T520W476M016ATE0457706 | KEMET | 0 | 399-T520W476M016ATE0457706-ND | 1,67640 € | Parametric Equivalent |
| T520W476M016ATE0458000 | KEMET | 0 | 399-T520W476M016ATE0458000TR-ND | 1,50452 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,54000 € | 154,00 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,86340 € |









