Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520V686M010AHE045 | |
|---|---|
DigiKey Part Number | 399-T520V686M010AHE045TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520V686M010AHE045 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V686M010AHE045 Models |
Category | ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 68 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 10 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V686M010ATE045 | KEMET | 1.811 | 399-4111-1-ND | 1,73000 € | Parametric Equivalent |
| TCJY686M010R0045 | KYOCERA AVX | 0 | 478-8814-2-ND | 0,63804 € | Parametric Equivalent |
| TCJY686M010R0045E | KYOCERA AVX | 0 | 478-13362-1-ND | 2,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,30727 € | 1.307,27 € |
| Unit Price without VAT: | 1,30727 € |
|---|---|
| Unit Price with VAT: | 1,58180 € |



